Testo Multimeter Test Lead 10A, 1kV, Black, Red, 1.225 m Lead Length
- RS Stock No.:
- 284-6813
- Distrelec Article No.:
- 300-27-981
- Mfr. Part No.:
- 0590 0011
- Manufacturer:
- Testo
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 284-6813
- Distrelec Article No.:
- 300-27-981
- Mfr. Part No.:
- 0590 0011
- Manufacturer:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Multimeter Test Lead | |
| Lead Length | 1.225m | |
| Connector Shrouded A | Yes | |
| Current | 10A | |
| Connector Orientation A | Right Angle | |
| Colour | Black, Red | |
| Voltage | 1kV | |
| Connector Orientation B | Right Angle | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | DIN EN 61140, EN 610102033, RoHS, EN 613261 | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Multimeter Test Lead | ||
Lead Length 1.225m | ||
Connector Shrouded A Yes | ||
Current 10A | ||
Connector Orientation A Right Angle | ||
Colour Black, Red | ||
Voltage 1kV | ||
Connector Orientation B Right Angle | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals DIN EN 61140, EN 610102033, RoHS, EN 613261 | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
The Testo high-quality standard measuring cables with an angled plug and an 18 mm long tip are compatible with Testo clamp meters, Testo digital multimeters, or other multimeter brands. The rubber-coated grips provide a secure hold, ensuring easy measurement of electrical parameters.
CAT II 1000 V measurement category
Tip diameter 4 mm
1 set of measuring cables with angled plug
Related links
- Testo Multimeter Test Lead 10A Red 1.225 m Lead Length
- RS PRO Connector Test Lead 10A Black, 1.5 m Lead Length
- PeakTech Test Lead 10A Red 1 m Lead Length
- Mueller Electric Test Lead 10A Black, 60 in Lead Length
- Mueller Electric Test Lead 10A Black, 48 in Lead Length
- Staubli Test Lead 10A 5 kV 1.5 m Lead Length
- RS PRO Test Lead 10A Red 1.1 m Lead Length
- Staubli Test Lead 10A 5 kV 1.5 m Lead Length
