Staubli Test Lead 10A, 1kV, 5 kV, Black, 1.5 m Lead Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€23.41

(exc. VAT)

€28.79

(inc. VAT)

RS Stock No.:
162-662
Distrelec Article No.:
140-22-322
Mfr. Part No.:
66.9425-150-21
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1.5m

Product Type

Test Lead

Colour

Black

Connector Orientation A

Straight

Current

10A

Test Lead Type

4 mm Connector Test Lead

Voltage

1kV, 5kV

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Brass Copper Alloy

Insulation Material

TPE

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-30°C

Safety Category Level

CAT IV

Safety Category Voltage

1kV, 5kV

COO (Country of Origin):
DE

5kV Connecting Lead XHM-5000


1.5m long highly flexible test lead has in-line Ø4mm Multilam™ plug with rigid insulating sleeve on both ends. Cable insulation is thermoplastic elastomer TPE. It is environmentally friendly halogen free, with extremely high insulation resistance 1.5x1014Ω.

Voltage rating 5kV CAT I (ie. Output voltage of Test instrument) or 1000V CAT IV to IEC/EN61010-031:2002

Current rating 10A

Note

For safety reasons, the lead is only compatible with XHB-5000 panel socket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy