Staubli Test lead, 10A, 1kV, Blue, 1.5m Lead Length
- RS Stock No.:
- 285-8038
- Distrelec Article No.:
- 140-22-324
- Mfr. Part No.:
- 66.9425-15023
- Manufacturer:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8038
- Distrelec Article No.:
- 140-22-324
- Mfr. Part No.:
- 66.9425-15023
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Current Rating | 10A | |
| Colour | Blue | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage Rating | 1kV | |
| Connector A Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Current Rating 10A | ||
Colour Blue | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage Rating 1kV | ||
Connector A Gender Plug | ||
- COO (Country of Origin):
- DE
The advanced contact technology highly flexible test lead designed for use in electrical testing applications. With a rated voltage of 1000V CAT IV and a lead cross section of 0.5mm², this test lead is suitable for a wide range of testing requirements. The in-line Ø 4 mm Multilam plug with rigid insulating sleeve ensures a secure connection and reliable performance.
Highly flexible test lead for easy manoeuvrability during testing
Rated voltage of 1000V CAT IV for safe and reliable use
In-line Ø 4 mm Multilam plug with rigid insulating sleeve for secure connections
Lead cross section of 0.5mm² for efficient electrical conductivity
Suitable for a wide range of applications in electrical testing
Related links
- Staubli Test Lead 10A Black, 1.5 m Lead Length
- Staubli Test Lead 10A Red, 1.5 m Lead Length
- Staubli Test Lead 32A Blue, 150 cm Lead Length
- Staubli Test Lead 32A Blue, 150 cm Lead Length
- Staubli Test Lead 10A Blue, 60 cm Lead Length
- Staubli Test Lead 10A Blue, 45 cm Lead Length
- Staubli Test Leads 1kV 2m Lead Length
- Staubli Connector Test Lead 10A Blue, 500 mm Lead Length