Staubli Test Lead 32A, 600V, Blue, 1.5 m Lead Length
- RS Stock No.:
- 564-833
- Distrelec Article No.:
- 140-22-162
- Mfr. Part No.:
- 66.9407-15023
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€15.89
(exc. VAT)
€19.54
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.89 |
*price indicative
- RS Stock No.:
- 564-833
- Distrelec Article No.:
- 140-22-162
- Mfr. Part No.:
- 66.9407-15023
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Blue | |
| Current | 32A | |
| Connector Stackable A | Yes | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS, UL, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Blue | ||
Current 32A | ||
Connector Stackable A Yes | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS, UL, CE | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 600 V
Rated Current of 32 A
Safety Category CAT II
Cross Section 2.5 mm sq
Lead Length 150 cm
Lead diameter 4mm
Blue Colour
Related links
- Staubli Test Lead 32A 600V 1.5 m Lead Length
- Staubli Test Lead 32A Black, 1.5 m Lead Length
- Staubli Test Lead 32A Grey, 1.5 m Lead Length
- Staubli Test Lead 32A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 32A Blue, 1.5 m Lead Length
- Staubli Connector Test Lead 32A Blue, 2 m Lead Length
- Staubli Connector Test Lead 32A Blue, 1 m Lead Length
- Staubli Connector Test Lead 32A Blue, 500 mm Lead Length
