Electro PJP Plug 12A, 30 V ac, 30V dc, 60 V ac, 60 V dc, Green, 200 mm Lead Length

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.07

*price indicative

RS Stock No.:
287-8997
Mfr. Part No.:
2110-200V
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

200mm

Product Type

Plug

Test Lead Type

4 mm Banana Cable

Current

12A

Colour

Green

Voltage

30V ac, 30V ac, 60V ac, 60V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

European REACH regulation n°1907 / 2006, Standard NF C 93440:1986, European " RoHS" 2011/65/UE

Contact Material

Nickel Coated Brass, Annealed Copper

Safety Category Level

CAT IV, CAT II, CAT III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
FR
The Electro PJP Stackable banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy