Electro PJP Plug 12A, 30 V ac, 30V dc, 60 V ac, 60 V dc, Black, 200 mm Lead Length

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.07

*price indicative

RS Stock No.:
287-8996
Mfr. Part No.:
2110-200N
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Plug

Lead Length

200mm

Colour

Black

Current

12A

Test Lead Type

4 mm Banana Cable

Voltage

30V ac, 30V ac, 60V ac, 60V ac

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Annealed Copper, Nickel Coated Brass

Standards/Approvals

REACH regulation n°1907 / 2006, NF C 93440:1986, RoHS 2011/65/UE

Safety Category Voltage

60V dc, 30V dc

Minimum Operating Temperature

-20°C

Safety Category Level

CAT II, CAT III, CAT IV

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Electro PJP Stackable banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy