Electro PJP Test Lead 12A, 1kV, Blue, 2 m Lead Length
- RS Stock No.:
- 287-9025
- Mfr. Part No.:
- 2350-IEC-50Bl
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.62 |
*price indicative
- RS Stock No.:
- 287-9025
- Mfr. Part No.:
- 2350-IEC-50Bl
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Colour | Blue | |
| Connector Orientation A | Straight | |
| Current | 12A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickle Plated Brass | |
| Standards/Approvals | EN / IEC 60529, EN / IEC 61010-031:2015 | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Colour Blue | ||
Connector Orientation A Straight | ||
Current 12A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickle Plated Brass | ||
Standards/Approvals EN / IEC 60529, EN / IEC 61010-031:2015 | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Connector Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Test Lead 36A Blue, 2 m Lead Length
- Electro PJP Test Lead 12A Green, 2 m Lead Length
- Electro PJP Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Black, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Yellow, 2 m Lead Length
