Electro PJP Connector Test Lead 12A, 1kV, Blue, 2 m Lead Length

Subtotal (1 unit)*

€6.45

(exc. VAT)

€7.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.45

*price indicative

RS Stock No.:
285-5952
Mfr. Part No.:
2310-IEC-50Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Connector Test Lead

Lead Length

2m

Current

12A

Colour

Blue

Voltage

1kV

Contact Material

Nickle Plated Brass, Annealed Copper

Insulation Material

PVC

Safety Category Voltage

600V

Safety Category Level

CAT IV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Electro PJP male-male D4 lead with a straight fixed safety sheath is compliant with RoHS regulations, ensuring low levels of lead (Pb), mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), polybrominated diphenyl ethers (PBDE), di(2-ethylhexyl) phthalate (DEHP), butyl benzyl phthalate (BBP), dibutyl phthalate (DBP), and diisobutyl phthalate (DIBP). Additionally, it adheres to REACH standards, guaranteeing that substances from the SVHC candidate list are below 0.1% mass concentration. This lead provides a reliable and compliant solution for various electrical applications.

Pollution degree 1 or 2

Operating temperature -20 to +80 °C

European regulation n°1907 / 2006 REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy