Electro PJP Test Lead 36A, 1kV, Red, 2 m Lead Length

Subtotal (1 unit)*

€12.41

(exc. VAT)

€15.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.41

*price indicative

RS Stock No.:
287-9037
Mfr. Part No.:
2357-IEC-200R
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

2m

Product Type

Test Lead

Current

36A

Colour

Red

Connector Orientation A

Straight

Voltage

1kV

Connector Orientation B

Right Angle

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Coated Brass

Standards/Approvals

EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/UE, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006 “REACH”, European regulation 2017 / 821 “Conflict minerals”

Insulation Material

PVC

Safety Category Voltage

1kV

Safety Category Level

CAT III 1000 V/CAT IV 600V

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.

Nickel coated Brass conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy