Electro PJP Test Lead 36A, 1kV, Green, 2 m Lead Length
- RS Stock No.:
- 287-9044
- Mfr. Part No.:
- 2357-IEC-50V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.49 |
*price indicative
- RS Stock No.:
- 287-9044
- Mfr. Part No.:
- 2357-IEC-50V
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Current | 36A | |
| Colour | Green | |
| Voltage | 1kV | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/EU, European Directive 2011/65/EU | |
| Contact Material | Nickel Coated Brass | |
| Insulation Material | PVC | |
| Safety Category Level | 1000 V CAT III | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Current 36A | ||
Colour Green | ||
Voltage 1kV | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/EU, European Directive 2011/65/EU | ||
Contact Material Nickel Coated Brass | ||
Insulation Material PVC | ||
Safety Category Level 1000 V CAT III | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Test Lead 36A Green, 2 m Lead Length
- Electro PJP Test Lead 36A Green, 500 mm Lead Length
- Electro PJP Test Lead 36A Black, 2 m Lead Length
- Electro PJP Test Lead 36A Blue, 2 m Lead Length
- Electro PJP Test Lead 36A Yellow, 2 m Lead Length
- Electro PJP Test Lead 36A Red, 2 m Lead Length
- Electro PJP Test Lead 36A Black, 500 mm Lead Length
- Electro PJP Banana Plug 36A Green, 1 m Lead Length
