Electro PJP Banana Plug 36A, 1kV, Green, 1 m Lead Length
- RS Stock No.:
- 287-9033
- Mfr. Part No.:
- 2357-IEC-100V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
- Plus 27 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.04 |
*price indicative
- RS Stock No.:
- 287-9033
- Mfr. Part No.:
- 2357-IEC-100V
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Banana Plug | |
| Lead Length | 1m | |
| Colour | Green | |
| Current | 36A | |
| Connector Orientation A | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickle Plated Brass | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Plug | ||
Lead Length 1m | ||
Colour Green | ||
Current 36A | ||
Connector Orientation A Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickle Plated Brass | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Banana Plug 36A Blue, 2 m Lead Length
- Electro PJP Banana Plug 36A Red, 1 m Lead Length
- Electro PJP Banana Plug 36A Yellow, 2 m Lead Length
- Electro PJP Banana Plug 36A Black, 2 m Lead Length
- Electro PJP Banana Plug 36A Green, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Green, 250 mm Lead Length
- Electro PJP Banana Plug 36A Yellow, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Red, 1.5 m Lead Length
