Hirschmann Test & Measurement Test Lead 3A, 60V dc, Red, 1 m Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
343-3239
Distrelec Article No.:
140-35-416
Mfr. Part No.:
934160101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

1m

Colour

Red

Current

3A

Connector Orientation A

Straight

Connector Orientation B

Straight

Voltage

60V dc

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

0.64 and 4 mm - MAL 4//0.64 test leads


Test leads with a 4 mm male plug and insulated socket for a 0.64 mm pin.

For use with micro-Kleps, micro-Prüf and micro-crocodile clip.

Copper beryllium contact blade.

Nickel plated brass pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy