Hirschmann Test & Measurement Test Lead 16A, 1000 V ac, 1000V dc, Red, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€11.46

(exc. VAT)

€14.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.46-
10 - 24€10.607%
25 +€9.7714%

*price indicative

RS Stock No.:
346-9389
Mfr. Part No.:
934082101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

1m

Colour

Red

Connector Orientation A

Straight

Current

16A

Test Lead Type

4 mm Connector Test Lead

Voltage

1000V ac, 1000V ac

Connector Orientation B

Right Angle

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

No

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Safety Category Voltage

1kV

Safety Category Level

CAT III

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

Safety leads1000 V


Very flexible test leads, moulded and protected from any contact.

They are equipped with a 4 mm straight female safety banana plug on one end and a 4 mm angled female safety plug on the other.

Approvals

CEI 61010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy