Hirschmann Test & Measurement Connector Test Lead 32A, 60V dc, Blue, 500 mm Lead Length
- RS Stock No.:
- 343-3447
- Mfr. Part No.:
- 934061102
- Manufacturer:
- Hirschmann Test & Measurement
Image representative of range
Add 10 more to save €5.80
View bulk pricing optionsSubtotal (1 unit)*
€7.97
(exc. VAT)
€9.80
(inc. VAT)
- 31 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.97 | - |
| 10 - 24 | €7.39 | €5.80 |
| 25 + | €6.76 | €30.25 |
*price indicative
- RS Stock No.:
- 343-3447
- Mfr. Part No.:
- 934061102
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Blue | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 32A | |
| Connector Orientation A | Straight | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT I | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Connector Stackable A Yes | ||
Colour Blue | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 32A | ||
Connector Orientation A Straight | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT I | ||
- COO (Country of Origin):
- DE
4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 500 mm Lead Length
