Hirschmann Test & Measurement Connector Test Lead 32A, 60V dc, Yellow, 500 mm Lead Length

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.38-
10 - 24€5.877%
25 +€5.4015%

*price indicative

RS Stock No.:
343-3453
Distrelec Article No.:
140-22-065
Mfr. Part No.:
934061103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Connector Test Lead

Connector Orientation A

Straight

Colour

Yellow

Test Lead Type

4 mm Connector Test Lead

Current

32A

Connector Orientation B

Straight

Voltage

60V dc

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC 61010

Contact Material

Beryllium Copper, Brass

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT I

Safety Category Voltage

60V dc, 30V dc

4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs


Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking

Nickel-plated copper–beryllium contact spring

Highly flexible, double-insulated stranded cable, 2.5 mm2

Hard-wearing insulator and lead

Built-in colour indicator to spot insulation damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy