Hirschmann Test & Measurement Connector Test Lead 32A, 60V dc, Blue, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.70-
10 - 24€8.967%
25 +€8.2415%

*price indicative

RS Stock No.:
343-3504
Distrelec Article No.:
140-22-069
Mfr. Part No.:
934063102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Connector Test Lead

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Colour

Blue

Current

32A

Connector Orientation B

Straight

Voltage

60V dc

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Beryllium Copper, Brass

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs


Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking

Nickel-plated copper–beryllium contact spring

Highly flexible, double-insulated stranded cable, 2.5 mm2

Hard-wearing insulator and lead

Built-in colour indicator to spot insulation damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy