Staubli Test Lead, Yellow, Green, 2 m Lead Length
- RS Stock No.:
- 409-3977
- Mfr. Part No.:
- 15.2007-200
- Manufacturer:
- Staubli
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.64
(exc. VAT)
€72.13
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €58.64 |
| 10 - 24 | €54.29 |
| 25 + | €49.86 |
*price indicative
- RS Stock No.:
- 409-3977
- Mfr. Part No.:
- 15.2007-200
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Test Lead Type | 6 mm Connector Test Lead | |
| Connector Orientation A | Right Angle | |
| Colour | Yellow, Green | |
| Connector Gender A | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Test Lead Type 6 mm Connector Test Lead | ||
Connector Orientation A Right Angle | ||
Colour Yellow, Green | ||
Connector Gender A Female | ||
Standards/Approvals No | ||
Contact Material Brass Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
The Staubli Test lead has a female connector right angle with 2m of lead length.
Colour: Green and Yellow
Related links
- Schutzinger Test Lead 32A Yellow 2 m Lead Length
- Staubli Test Lead 32A 600 V Green, 200 cm Lead Length
- Staubli Test Lead Yellow, 1 m Lead Length
- Staubli Test Lead 19A Green, 2 m Lead Length
- Staubli Test Lead 32A Green, 2 m Lead Length
- Staubli Test Lead 32A 600V dc 2 m Lead Length
- Staubli Connector Test Lead 32A Yellow, 2 m Lead Length
- Staubli Test Lead 19A 60 V 200 cm Lead Length
