Staubli Test Lead, Green, Yellow, 1 m Lead Length
- RS Stock No.:
- 409-3983
- Mfr. Part No.:
- 15.2011-100
- Manufacturer:
- Staubli
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.32
(exc. VAT)
€98.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €80.32 |
| 10 - 24 | €77.41 |
| 25 + | €74.77 |
*price indicative
- RS Stock No.:
- 409-3983
- Mfr. Part No.:
- 15.2011-100
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Connector Orientation A | Right Angle | |
| Test Lead Type | 6 mm Connector Test Lead | |
| Colour | Green, Yellow | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass Copper Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Connector Orientation A Right Angle | ||
Test Lead Type 6 mm Connector Test Lead | ||
Colour Green, Yellow | ||
Connector Orientation B Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Contact Material Brass Copper Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
The Staubli Test lead has a female connector right angle with 1m of lead length.
Colour: Green and Yellow
Related links
- Staubli Test Lead 32A Yellow, 1 m Lead Length
- Staubli Test Lead 19A Yellow, 1 m Lead Length
- Staubli Test Lead 19A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc Yellow, 1 m Lead Length
- Schutzinger Test Lead 32A Green 1 m Lead Length
- Staubli Test Lead Green, 2 m Lead Length
- Staubli Test Lead 19A Green, 100 cm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green 1 m Lead Length
