Staubli Connector Test Lead 19A, 600V, Red, 1 m Lead Length
- RS Stock No.:
- 483-5181
- Mfr. Part No.:
- 66.9402-100-22
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.09
(exc. VAT)
€17.33
(inc. VAT)
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €14.09 |
| 10 - 24 | €13.08 |
| 25 + | €11.95 |
*price indicative
- RS Stock No.:
- 483-5181
- Mfr. Part No.:
- 66.9402-100-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Colour | Red | |
| Current | 19A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Right Angle | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Colour Red | ||
Current 19A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Right Angle | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Retractable- Fixed Test Lead
1m PVC category II, (CAT II),double insulated test leads fitted with a retractable shrouded plug at one end and a fixed, straight or right angle, shrouded plug at the other.
Related links
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Connector Test Lead 10A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A 600V 1 m Lead Length
- Staubli Connector Test Lead 15A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 2 m Lead Length
- Staubli Connector Test Lead 32A Red, 500 mm Lead Length
- Schutzinger Test Lead 19A Red, 1 m Lead Length
