Staubli Connector Test Lead 32A, 600V, Red, 1 m Lead Length
- RS Stock No.:
- 483-5260
- Distrelec Article No.:
- 304-01-339
- Mfr. Part No.:
- 66.9408-100-22
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€22.86
(exc. VAT)
€28.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 148 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.86 | - |
| 10 - 24 | €21.16 | 7% |
| 25 + | €19.43 | 15% |
*price indicative
- RS Stock No.:
- 483-5260
- Distrelec Article No.:
- 304-01-339
- Mfr. Part No.:
- 66.9408-100-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Connector Stackable A Yes | ||
Colour Red | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Silicone | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- DE
Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II
Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.
Part of the 4mm safety system
Rigid sleeves to prevent accidental touching of probes
Silicone insulation
CAT II 32A 600V
Standards
IEC/EN 61010-031
Related links
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 2 m Lead Length
- Staubli Connector Test Lead 32A 600V 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 500 mm Lead Length
- Staubli Connector Test Lead 10A Red, 1 m Lead Length
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Grey, 1 m Lead Length
- Staubli Connector Test Lead 32A Black, 1 m Lead Length
