Staubli Connector Test Lead 32A, 600V, Blue, 1 m Lead Length
- RS Stock No.:
- 483-5226
- Distrelec Article No.:
- 140-22-159
- Mfr. Part No.:
- 66.9407-100-23
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
In Stock
- Plus 124 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.34 |
| 10 - 24 | €19.75 |
| 25 + | €18.12 |
*price indicative
- RS Stock No.:
- 483-5226
- Distrelec Article No.:
- 140-22-159
- Mfr. Part No.:
- 66.9407-100-23
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Blue | |
| Voltage | 600V | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Connector Stackable A Yes | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Blue | ||
Voltage 600V | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II
Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.
Part of the 4mm safety system
Retractable sleeves to prevent accidental touching of probes
PVC insulation
CAT II 32A 600V
Standards
IEC/EN 61010-031
Related links
- Staubli Connector Test Lead 32A Blue, 1 m Lead Length
- Staubli Connector Test Lead 32A Blue, 2 m Lead Length
- Staubli Connector Test Lead 32A Blue, 500 mm Lead Length
- Staubli Connector Test Lead 32A Black, 1 m Lead Length
- Staubli Connector Test Lead 32A Grey, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Brown, 1 m Lead Length
- Staubli Connector Test Lead 32A Yellow, 1 m Lead Length
