Staubli Connector Test Lead 32A, 600V, Blue, 500 mm Lead Length
- RS Stock No.:
- 483-5232
- Distrelec Article No.:
- 140-22-156
- Mfr. Part No.:
- 66.9407-050-23
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.42 | - |
| 10 - 24 | €17.95 | 7% |
| 25 + | €16.56 | 14% |
*price indicative
- RS Stock No.:
- 483-5232
- Distrelec Article No.:
- 140-22-156
- Mfr. Part No.:
- 66.9407-050-23
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Lead Length | 500mm | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Blue | |
| Voltage | 600V | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Lead Length 500mm | ||
Connector Stackable A Yes | ||
Current 32A | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Blue | ||
Voltage 600V | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II
Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.
Part of the 4mm safety system
Retractable sleeves to prevent accidental touching of probes
PVC insulation
CAT II 32A 600V
Standards
IEC/EN 61010-031
Related links
- Staubli Connector Test Lead 32A Red, 500 mm Lead Length
- Staubli Connector Test Lead 32A Brown, 500 mm Lead Length
- Staubli Connector Test Lead 32A Yellow, 500 mm Lead Length
- Staubli Connector Test Lead 32A Grey, 500 mm Lead Length
- Staubli Connector Test Lead 32A Black, 500 mm Lead Length
- Staubli Connector Test Lead 32A Blue, 500 mm Lead Length
- Staubli Connector Test Lead 32A Blue, 2 m Lead Length
- Staubli Connector Test Lead 32A Blue, 1 m Lead Length
