Staubli, 15A, 1 kV, Yellow, 250mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.22

(exc. VAT)

€8.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€7.22
10 - 24€6.68
25 +€6.15

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€9.61

(exc. VAT)

€11.82

(inc. VAT)

RS Stock No.:
507-0824
Mfr. Part No.:
28.0127-02524
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

250mm

Current Rating

15A

Colour

Yellow

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1 kVV, 600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Safety Category

CAT II 1000 VV, CAT III 600V

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70 °C

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 VV, 1000V

Minimum Operating Temperature

-10°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy