Staubli, 32A, 1 kV, Yellow, 1m Lead Length
- RS Stock No.:
- 281-7131
- Mfr. Part No.:
- 28.0124-100-24
- Manufacturer:
- Staubli
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.25
(exc. VAT)
€15.07
(inc. VAT)
- RS Stock No.:
- 281-7131
- Mfr. Part No.:
- 28.0124-100-24
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 32A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Yellow | |
| Voltage Rating | 1 kVV, 600V | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass, Copper Alloy | |
| Insulation Material | PVC | |
| Safety Category | CAT II 1000 VV, CAT III 600V | |
| Safety Category Level | CAT II, CAT III | |
| Maximum Operating Temperature | +70°C | |
| Safety Category Voltage | 1000 VV, 600V | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +70 °C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 32A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Yellow | ||
Voltage Rating 1 kVV, 600V | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Insulation Material PVC | ||
Safety Category CAT II 1000 VV, CAT III 600V | ||
Safety Category Level CAT II, CAT III | ||
Maximum Operating Temperature +70°C | ||
Safety Category Voltage 1000 VV, 600V | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +70 °C | ||
- COO (Country of Origin):
- CH
Related links
- Staubli 1 kV 1m Lead Length
- Staubli Connector Test Lead 32A 600V 2 m Lead Length
- Staubli 1 kV 1m Lead Length
- Staubli Connector Test Lead 32A 600V 1 m Lead Length
- Staubli Connector Test Lead 32A Yellow, 1 m Lead Length
- Staubli 30 V ac Red, 1m Lead Length
- Staubli 30 V ac Black, 1m Lead Length
- Staubli Test Lead 32A 600V 500 mm Lead Length

