Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Yellow, 1 m Lead Length
- RS Stock No.:
- 508-0629
- Distrelec Article No.:
- 140-22-191
- Mfr. Part No.:
- 973646103
- Manufacturer:
- Hirschmann Test & Measurement
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.26
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.26 |
| 10 - 24 | €15.04 |
| 25 + | €13.86 |
*price indicative
- RS Stock No.:
- 508-0629
- Distrelec Article No.:
- 140-22-191
- Mfr. Part No.:
- 973646103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Current | 16A | |
| Colour | Yellow | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Connector Shrouded B | Yes | |
| Voltage | 30V ac, 60V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Current 16A | ||
Colour Yellow | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Connector Shrouded B Yes | ||
Voltage 30V ac, 60V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Safety leads
Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
