Staubli Test Lead 8A, 1kV, Red, 1.5 m Lead Length
- RS Stock No.:
- 726-0600
- Distrelec Article No.:
- 140-22-387
- Mfr. Part No.:
- 66.9394-150-22
- Manufacturer:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-0600
- Distrelec Article No.:
- 140-22-387
- Mfr. Part No.:
- 66.9394-150-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Current | 8A | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Red | ||
Current 8A | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Test Lead for High Power Fuses, CAT IV - XSMF Series
4mm diameter PVC insulated test leads with an in-line 4mm diameter Multilam plug on either end. These Multilam plugs have a rigid insulating sleeve and the two part screw connector accepts a high-power fuse measuring 6.3 x 32 mm. For suitable fuse see stock number 726-0616.
Related links
- Staubli Test Lead 8A Red 2 m Lead Length
- Staubli Test Lead 8A Black, 1.5 m Lead Length
- Staubli Test Lead 8A Red, 2 m Lead Length
- Staubli Test Lead 10A 5 kV 1.5 m Lead Length
- Staubli Test Lead 8A Black, 2 m Lead Length
- Staubli Test Lead 32A Red, 1.5 m Lead Length
- Staubli Test Lead Red, 1 m Lead Length
- Staubli Test Lead 20A Red, 1.5 m Lead Length
