Schutzinger Connector Test Lead 32A, 1kV, Purple, 500 mm Lead Length
- RS Stock No.:
- 762-8759
- Mfr. Part No.:
- VSFK 6000 / 2.5 / 50 / PVI
- Manufacturer:
- Schutzinger
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.79
(exc. VAT)
€16.96
(inc. VAT)
- RS Stock No.:
- 762-8759
- Mfr. Part No.:
- VSFK 6000 / 2.5 / 50 / PVI
- Manufacturer:
- Schutzinger
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Purple | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Purple | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Nickel Plated
Schutzinger 4mm Programme Range
Related links
- Schutzinger Test Lead 32A Purple, 500 mm Lead Length
- Schutzinger Test Lead 32A Purple, 1 m Lead Length
- Schutzinger Test Lead 32A Purple, 2 m Lead Length
- Schutzinger Test Lead 32A Purple, 1.5 m Lead Length
- Schutzinger 1kV 2m Lead Length
- Schutzinger Connector Test Lead 32A Blue, 1 m Lead Length
- Schutzinger Test Lead 32A Red, 500 mm Lead Length
- Schutzinger Test Lead 32A Brown, 500 mm Lead Length

