Schutzinger Connector Test Lead 32A, 1kV, Blue, 1 m Lead Length
- RS Stock No.:
- 762-8992
- Mfr. Part No.:
- VSFK 6001 / 2.5 / 100 / BL
- Manufacturer:
- Schutzinger
Image representative of range
Add 10 more to save €9.90
View bulk pricing optionsSubtotal (1 unit)*
€19.53
(exc. VAT)
€24.02
(inc. VAT)
- Shipping from 01 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.53 | - |
| 10 - 24 | €18.54 | €9.90 |
| 25 - 49 | €17.57 | €49.00 |
| 50 + | €16.59 | €147.00 |
*price indicative
- RS Stock No.:
- 762-8992
- Mfr. Part No.:
- VSFK 6001 / 2.5 / 100 / BL
- Manufacturer:
- Schutzinger
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Connector Stackable A | Yes | |
| Colour | Blue | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Connector Stackable A Yes | ||
Colour Blue | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Gold Plated
Features & Benefits
Schutzinger 4mm Programme Range
Related links
- Schutzinger Test Leads 32A Blue 1 m Lead Length
- Schutzinger Test Lead 32A Blue, 1 m Lead Length
- Schutzinger Connection Lead 32A Blue, 1 m Lead Length
- Schutzinger Connector Test Lead 32A Purple, 500 mm Lead Length
- Schutzinger 1kV 2m Lead Length
- Schutzinger Test Lead 32A Blue, 500 mm Lead Length
- Schutzinger Test Lead 32A Blue, 1.5 m Lead Length
- Schutzinger Test Lead 32A Blue, 2 m Lead Length
