Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Green, 500 mm Lead Length
- RS Stock No.:
- 787-2644
- Distrelec Article No.:
- 304-15-498
- Mfr. Part No.:
- 934087104
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
- 42 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.74 | - |
| 10 - 24 | €17.34 | 7% |
| 25 + | €15.92 | 15% |
*price indicative
- RS Stock No.:
- 787-2644
- Distrelec Article No.:
- 304-15-498
- Mfr. Part No.:
- 934087104
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 500mm | |
| Colour | Green | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Connector Shrouded B | Yes | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass, Nickel Plated Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 500mm | ||
Colour Green | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Connector Shrouded B Yes | ||
Voltage 1000V ac, 1000V ac | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass, Nickel Plated Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLS WS 50/2.5 Stackable 4mm Measuring Lead, 50cm
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc Green, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 500 mm Lead Length
