Hirschmann Test & Measurement Connector Test Lead 10A, 1000 V ac, 1000V dc, Green, 2 m Lead Length
- RS Stock No.:
- 787-3098
- Mfr. Part No.:
- 975698704
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.13 | - |
| 10 - 24 | €14.89 | 7% |
| 25 + | €13.70 | 15% |
*price indicative
- RS Stock No.:
- 787-3098
- Mfr. Part No.:
- 975698704
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Connector Test Lead | |
| Colour | Green | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Connector Test Lead | ||
Colour Green | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Current 10A | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Voltage 1000V ac, 1000V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
MVL S WS 200/1 Stackable CAT III Safety Measuring Leads with 2mm Plugs and Rear Sockets, 200cm
Hirschmann test and measurement MVL S WS 200/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 200cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and highly flexible double insulated 259x0.07mm strand cables with a built in indicator of insulation damage via a different colour interior insulation, offered in a wide selection of colours.
Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
Spring loaded pin
Contact resistance 44 mΩ
Related links
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 1 m Lead Length
