Staubli Connector Test Lead 32A, 1 kV, 600V, Yellow, 2 m Lead Length
- RS Stock No.:
- 811-2823
- Mfr. Part No.:
- 28.0124-200-24
- Manufacturer:
- Staubli
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.96
(exc. VAT)
€18.40
(inc. VAT)
- RS Stock No.:
- 811-2823
- Mfr. Part No.:
- 28.0124-200-24
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Current | 32 A | |
| Voltage | 1 kV, 600 V | |
| Colour | Yellow | |
| Lead Length | 2 m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Shrouded A | Yes | |
| Connector Shrouded B | Yes | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Contact Material | Gold | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT III, CAT II | |
| Safety Category Voltage | 1 kV | |
| Standards/Approvals | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Current 32 A | ||
Voltage 1 kV, 600 V | ||
Colour Yellow | ||
Lead Length 2 m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Shrouded A Yes | ||
Connector Shrouded B Yes | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Contact Material Gold | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT III, CAT II | ||
Safety Category Voltage 1 kV | ||
Standards/Approvals No | ||
Test Lead Type 4 mm Connector Test Lead | ||
- COO (Country of Origin):
- CH
Shrouded/Stackable Lead
Related links
- Staubli Connector Test Lead 32A Yellow, 2 m Lead Length
- Staubli Connector Test Lead 32A 600V 1 m Lead Length
- Staubli Connector Test Lead 32A Yellow, 1 m Lead Length
- Mueller Electric Test Lead 32A 600V 2 m Lead Length
- Staubli Connector Test Lead 32A Yellow, 500 mm Lead Length
- Staubli Test Lead 32A 600V Green, 2 m Lead Length
- Staubli 1 kV 1m Lead Length
- Staubli Test Lead 32A 600V Green, 1 m Lead Length

