Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Blue, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€9.75

(exc. VAT)

€11.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€9.75-
10 - 24€9.007%
25 +€8.3014%

*price indicative

RS Stock No.:
884-8908
Mfr. Part No.:
934073102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Connector Test Lead

Current

32A

Connector Stackable A

Yes

Connector Shrouded A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Colour

Blue

Voltage

1000V ac, 1000V ac

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category Level

CAT III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

MLS GG 50/2.5 CAT III 4mm Measuring Leads, 50cm


Hirschmann Test and Measurement MLS GG 50/2.5 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet. These 50cm long MLS GG 50/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC

Rated current 32A

CAT III

PVC Insulated

50cm in length

Wire stranding 320 x 0.10mm

Contact resistance 8 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy