Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Black, 2 m Lead Length
- RS Stock No.:
- 884-8967
- Distrelec Article No.:
- 140-22-184
- Mfr. Part No.:
- 934084100
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save €10.50
View bulk pricing optionsSubtotal (1 unit)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
- 70 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.85 | - |
| 10 - 24 | €12.80 | €10.50 |
| 25 + | €11.78 | €51.75 |
*price indicative
- RS Stock No.:
- 884-8967
- Distrelec Article No.:
- 140-22-184
- Mfr. Part No.:
- 934084100
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | No | |
| Connector Orientation A | Angled | |
| Current | 16A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Black | |
| Connector Stackable B | No | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Connector Test Lead | ||
Connector Shrouded A Yes | ||
Connector Stackable A No | ||
Connector Orientation A Angled | ||
Current 16A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Black | ||
Connector Stackable B No | ||
Voltage 1000V ac, 1000V ac | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLS WG 25,50,100,200/1, CAT III 4mm Measuring Leads
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
