Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Blue, 250 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.61

(exc. VAT)

€15.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.61
10 - 24€11.64
25 +€10.78

*price indicative

RS Stock No.:
884-8986
Mfr. Part No.:
934086102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

250mm

Colour

Blue

Current

32A

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Shrouded B

Yes

Voltage

1000V ac, 1000V ac

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper Alloy, Brass

Standards/Approvals

RoHS

Insulation Material

Polyamide

Minimum Operating Temperature

-15°C

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

MLS WG 25/2.5 Stackable 4mm Measuring Lead, 25cm


Hirschmann Test and Measurement MLS WS 25/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 25cm long MLS WS measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Features and Benefits


Rated voltage 1000 VAC/DC

Rated current 32A

CAT II (600 VAC/DC, CAT III)

PVC Insulated

25cm in length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy