Hirschmann Test & Measurement Connector Test Lead 10A, 1000 V ac, 1000V dc, Red, 250 mm Lead Length
- RS Stock No.:
- 884-9119
- Mfr. Part No.:
- 975694701
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
- 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €9.40 |
| 10 - 24 | €8.66 |
| 25 + | €8.02 |
*price indicative
- RS Stock No.:
- 884-9119
- Mfr. Part No.:
- 975694701
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Connector Test Lead | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Colour | Red | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Insulation Material | Polyamide | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Connector Test Lead | ||
Current 10A | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Colour Red | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Voltage 1000V ac, 1000V ac | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Insulation Material Polyamide | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
MVL S WS, Hirschmann Test and Measurement, CAT III, 25cm Safety Measuring Lead, 2mm Diameter
Features and Benefits
2mm Hirschmann Test Connectors
Standards
Related links
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A 1000V dc 500 mm Lead Length
