Hirschmann Test & Measurement Connector Test Lead 10A, 1000 V ac, 1000V dc, Red, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.99

(exc. VAT)

€18.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.99
10 - 24€13.87
25 +€12.70

*price indicative

RS Stock No.:
787-3054
Distrelec Article No.:
304-23-456
Mfr. Part No.:
975696701
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

1m

Colour

Red

Current

10A

Connector Shrouded A

Yes

Test Lead Type

2 mm Connector Test Lead

Connector Orientation A

Straight

Connector Shrouded B

Yes

Voltage

1000V ac, 1000V ac

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

COO (Country of Origin):
DE

MVL S WS 100/1 Stackable CAT III Safety Measuring Leads with 2mm Plugs and Rear Sockets, 100cm


Hirschmann test and measurement MVL S WS 100/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 100cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and highly flexible double insulated 259x0.07mm strand cables with a built in indicator of insulation damage via a different colour interior insulation, offered in a wide selection of colours.

Rated Voltage 1000 VAC/DC

Current rating 10A

CAT III

Spring loaded pin

Contact resistance 24 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy