Mueller Electric Test Lead 7A, 300V, Black, Green, Red, White, Yellow, 300 mm Lead Length
- RS Stock No.:
- 888-3759
- Distrelec Article No.:
- 301-35-029
- Mfr. Part No.:
- BU-00287
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
€12.23
(exc. VAT)
€15.04
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 23 November 2026
- Plus 42 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | €12.23 |
| 10 - 49 | €11.62 |
| 50 - 99 | €11.00 |
| 100 - 199 | €10.39 |
| 200 + | €9.78 |
*price indicative
- RS Stock No.:
- 888-3759
- Distrelec Article No.:
- 301-35-029
- Mfr. Part No.:
- BU-00287
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 300mm | |
| Current | 7A | |
| Colour | Black, Green, Red, White, Yellow | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 300V | |
| Connector Shrouded B | Yes | |
| Contact Material | Steel | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 300mm | ||
Current 7A | ||
Colour Black, Green, Red, White, Yellow | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Shrouded A Yes | ||
Connector Orientation B Straight | ||
Voltage 300V | ||
Connector Shrouded B Yes | ||
Contact Material Steel | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Mueller Insulated Alligator Lead Set
Mueller Insulated Alligator Lead sets are 22 AWG copper wire with a high temperature PVC insulation. The pre-terminated alligator clip is nickel-plated steel and allows for hands free testing at 300 volts.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Test Lead 7A Black Red Yellow, 300 mm Lead Length
- Mueller Electric Test Lead 5A Black Red Yellow, 460 mm Lead Length
- Mueller Electric Test Lead 3A Black, 300 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 300 mm Lead Length
- Mueller Electric Test Lead Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead Black 900 mm Lead Length
- Mueller Electric Test Lead 5A Black, 900 mm Lead Length
