Mueller Electric Test Lead 3A, 300V, Black, 300 mm Lead Length
- RS Stock No.:
- 888-4496
- Mfr. Part No.:
- BU-8080-E-12-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €5.80
View bulk pricing optionsSubtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.72 | - |
| 10 - 49 | €11.14 | €5.80 |
| 50 - 99 | €10.55 | €58.50 |
| 100 - 199 | €9.96 | €176.00 |
| 200 + | €9.38 | €468.00 |
*price indicative
- RS Stock No.:
- 888-4496
- Mfr. Part No.:
- BU-8080-E-12-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 300mm | |
| Product Type | Test Lead | |
| Colour | Black | |
| Current | 3A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 0.64 Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 300V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 300mm | ||
Product Type Test Lead | ||
Colour Black | ||
Current 3A | ||
Connector Shrouded A Yes | ||
Test Lead Type 0.64 Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Voltage 300V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Insulation Material PVC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Related links
- Mueller Electric Test Lead 3A Red, 300 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 300 mm Lead Length
- Mueller Electric Test Lead Black 300 mm Lead Length
- Mueller Electric Test Lead 20A Black, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 300 mm Lead Length
- Mueller Electric BNC Test Lead Black, 300 mm Lead Length
- Mueller Electric Test Lead Black, 600 mm Lead Length
- Mueller Electric Test Lead Black 900 mm Lead Length
