Mueller Electric Test Lead 10A, 300V, Black, 1.5 m Lead Length
- RS Stock No.:
- 888-3881
- Distrelec Article No.:
- 302-47-901
- Mfr. Part No.:
- BU-2020-A-60-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.10 | - |
| 10 - 49 | €14.34 | €7.60 |
| 50 - 99 | €13.58 | €76.00 |
| 100 - 199 | €12.83 | €227.00 |
| 200 + | €12.07 | €606.00 |
*price indicative
- RS Stock No.:
- 888-3881
- Distrelec Article No.:
- 302-47-901
- Mfr. Part No.:
- BU-2020-A-60-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 10A | |
| Voltage | 300V | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Colour Black | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 10A | ||
Voltage 300V | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
Related links
- Mueller Electric Connector Test Lead 10A Black, 600 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 300 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Test Lead 10A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 10A Red, 1.2 m Lead Length
