Mueller Electric Test Lead 10A, 300V, Red, 1.5 m Lead Length

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€15.10

(exc. VAT)

€18.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 74 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.10-
10 - 49€14.345%
50 - 99€13.5810%
100 - 199€12.8315%
200 +€12.0720%

*price indicative

RS Stock No.:
888-3884
Distrelec Article No.:
302-47-902
Mfr. Part No.:
BU-2020-A-60-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.5m

Product Type

Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Colour

Red

Current

10A

Voltage

300V

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Safety Category Level

CAT II

Mueller Banana Plug


A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy