Mueller Electric Crocodile Clip Lead 10A, 300V, Red, 900 mm Lead Length
- RS Stock No.:
- 888-3932
- Distrelec Article No.:
- 302-47-906
- Mfr. Part No.:
- BU-2031-A-36-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €5.40
View bulk pricing optionsSubtotal (1 unit)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.74 | - |
| 10 - 49 | €10.20 | €5.40 |
| 50 - 99 | €9.67 | €53.50 |
| 100 - 199 | €9.13 | €161.00 |
| 200 + | €8.59 | €430.00 |
*price indicative
- RS Stock No.:
- 888-3932
- Distrelec Article No.:
- 302-47-906
- Mfr. Part No.:
- BU-2031-A-36-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 900mm | |
| Connector Shrouded A | Yes | |
| Colour | Red | |
| Test Lead Type | Clip Connector Test Lead | |
| Current | 10A | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 300V | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy, Steel | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 900mm | ||
Connector Shrouded A Yes | ||
Colour Red | ||
Test Lead Type Clip Connector Test Lead | ||
Current 10A | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 300V | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy, Steel | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
Mueller Alligator Clip to Banana Plug Lead
Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications. Contructed from a nickel plated steel alligator clip complete with a PVC insulator, along with an ABS housed brass 4mm banana plug.
Supplied in standard black & red options
Offered in a variety of lengths such as 300mm, 600mm, 900mm, 1.2m & 1.5m
Alligator Clips
Related links
- Mueller Electric Crocodile Clip Lead 10A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.5 m Lead Length
