Mueller Electric Crocodile Clip Lead 5A, 300V, Red, 900 mm Lead Length
- RS Stock No.:
- 180-1317
- Mfr. Part No.:
- BU-3131-A-36-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.32 |
| 10 - 49 | €9.80 |
| 50 - 99 | €9.29 |
| 100 - 199 | €8.77 |
| 200 + | €8.26 |
*price indicative
- RS Stock No.:
- 180-1317
- Mfr. Part No.:
- BU-3131-A-36-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 900mm | |
| Colour | Red | |
| Test Lead Type | Clip Connector Test Lead | |
| Current | 5A | |
| Voltage | 300V | |
| Contact Material | Steel | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 900mm | ||
Colour Red | ||
Test Lead Type Clip Connector Test Lead | ||
Current 5A | ||
Voltage 300V | ||
Contact Material Steel | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller's crocodile clip is insulated on both ends. The material used here for making crocodile clip is nickel-plated steel with PVC insulator. The current rating is 5A. It acts as a connector from both the ends. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Crocodile Clip Lead 5A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
