Mueller Electric Test Lead 20A, 1kV, Red, 600 mm Lead Length
- RS Stock No.:
- 180-1347
- Mfr. Part No.:
- BU-6161-M-24-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.17
(exc. VAT)
€28.50
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.17 |
| 10 - 49 | €22.01 |
| 50 - 99 | €20.86 |
| 100 - 199 | €19.69 |
| 200 + | €18.54 |
*price indicative
- RS Stock No.:
- 180-1347
- Mfr. Part No.:
- BU-6161-M-24-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 600mm | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 20A | |
| Colour | Red | |
| Connector Shrouded A | Yes | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 600mm | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 20A | ||
Colour Red | ||
Connector Shrouded A Yes | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 105°C | ||
Shrouded 4mm Banana Plugs on both ends. 18 AWG Silicone Jacketed 413 strand 3577 highly flexible test lead wire. 1000 V, 20 Amps, Various lengths and colors available
Standard 4mm Shrouded Banana Plugs on both ends.
Banana plug is Nickel plated beryllium copper and brass
Wire is 18 AWG (413/44), 105⁰C with a highly flexible silicone jacket.Standard lengths are: 12, 18, 24, 39, 48, 60 and 72
Ratings: 1000 V, 20 Amps. Hands free testing to 3000V.
Related links
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Test Lead 20A Red, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Grey, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Blue, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 24 in Lead Length
- Mueller Electric Test Lead 20A Red, 300 mm Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
