Mueller Electric Test Lead 20A, 1kV, Black, 600 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.38

(exc. VAT)

€25.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.38
10 - 49€19.36
50 - 99€18.34
100 - 199€17.32
200 +€16.30

*price indicative

RS Stock No.:
888-4708
Mfr. Part No.:
BU-P4911A-24-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

600mm

Connector Shrouded A

Yes

Current

20A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Colour

Black

Voltage

1kV

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Insulation Material

PVC

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-25°C

Safety Category Level

CAT II

COO (Country of Origin):
CN

Mueller 4mm Retractable Test Lead 18AWG


Premium range of 4mm retractable banana jacks from Mueller. Spring mounted sheath provides insulation when the jack is not in use

Highly flexible 18AWG lead within a PVC jacket

Rated up to 1000V & 20A @105°C

Available in a variety of colours including black, red, yellow, green, blue and white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy