Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Blue, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€11.58

(exc. VAT)

€14.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€11.58-
10 - 24€10.697%
25 +€9.8115%

*price indicative

RS Stock No.:
901-1595
Distrelec Article No.:
300-47-439
Mfr. Part No.:
934174102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Connector Test Lead

Test Lead Type

4 mm Connector Test Lead

Current

16A

Colour

Blue

Connector Shrouded A

Yes

Connector Orientation A

Straight

Connector Orientation B

Straight

Voltage

1000V ac, 1000V ac

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass

Standards/Approvals

RoHS

Insulation Material

Polyamide

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT III

COO (Country of Origin):
DE

MLS GG 25,50,100,200/1, CAT III 4mm Measuring Leads


Hirschmann Test and Measurement MLS GG, 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet each end and feature a 1mm² multi-stranded cable. These MLS GG type measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve, and are available in various lengths and colours. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Features and Benefits:

• Rated voltage 1000 VAC/DC

• Rated current 32A

• CAT III

• Cable Material Silicon

• Contact resistance 12 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy