PTR HARTMANN Test Pin, 8A, Gold Plated Plated Contact
- RS Stock No.:
- 709-243
- Mfr. Part No.:
- 1025/E-C-2.0N-AU-1.5 C
- Manufacturer:
- PTR HARTMANN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 709-243
- Mfr. Part No.:
- 1025/E-C-2.0N-AU-1.5 C
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Current | 8A | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Current 8A | ||
Contact Plating Gold Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- Distrelec Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN 24A, Gold Plated Plated Contact
- PTR HARTMANN 24A Male
