PTR HARTMANN, Gold Test Pin, 24A, Gold Plated Contact, Male
- RS Stock No.:
- 283-5337
- Distrelec Article No.:
- 140-48-021
- Mfr. Part No.:
- 1060/G-CX-3.0N-AU-3.0 C
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-5337
- Distrelec Article No.:
- 140-48-021
- Mfr. Part No.:
- 1060/G-CX-3.0N-AU-3.0 C
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Current | 24A | |
| Colour | Gold | |
| Contact Plating | Gold | |
| Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Current 24A | ||
Colour Gold | ||
Contact Plating Gold | ||
Gender Male | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Spring Contact engineered for high current applications in 4mm screens, ensuring reliable electrical connections. With screw in pins featuring a spring contact type, it guarantees secure attachment and efficient conductivity. Boasting a pre loaded spring force of 0.8 N and a working travel spring force of 3 N, it maintains consistent contact pressure for optimal performance. The tip diameter of 3 mm facilitates precise contact, while the external diameter of 2.65 mm ensures compatibility with standard connectors.
Plunger separated
Low contact resistance
Transmission of high currents
For use in burn in and run in test
Related links
- PTR HARTMANN 24A, Gold Plated Plated Contact
- PTR HARTMANN 50A Male
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN 10A Male
- PTR HARTMANN Gold Plated Contact
- Distrelec Test Pin Gold Plated Plated Contact
- Distrelec Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
