PTR HARTMANN Test Pin, 4A, Gold Plated Plated Contact
- RS Stock No.:
- 709-244
- Mfr. Part No.:
- 1030-E-1.5N-AU-2.5
- Manufacturer:
- PTR HARTMANN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 709-244
- Mfr. Part No.:
- 1030-E-1.5N-AU-2.5
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Current | 4A | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Current 4A | ||
Contact Plating Gold Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin 24.0A, Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
