PTR HARTMANN Test Pin, Black, 4A
- RS Stock No.:
- 709-238
- Mfr. Part No.:
- 1015-C-1.5N-AU-1.8 C
- Manufacturer:
- PTR HARTMANN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 709-238
- Mfr. Part No.:
- 1015-C-1.5N-AU-1.8 C
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Colour | Black | |
| Current | 4A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Colour Black | ||
Current 4A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN 24A, Gold Plated Plated Contact
- PTR HARTMANN 24A Male
- PTR HARTMANN 50A Male
