CALTEST, Black Test Pin, 25A, Nickel Plated Plated Contact, Female
- RS Stock No.:
- 735-688
- Mfr. Part No.:
- CT3151SP-0
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 5 more to save €5.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€13.75
(exc. VAT)
€16.91
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.75 | €2.75 | - |
| 5 + | €12.65 | €2.53 | €5.50 |
*price indicative
- RS Stock No.:
- 735-688
- Mfr. Part No.:
- CT3151SP-0
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Pin | |
| Colour | Black | |
| Current | 25A | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Gender | Female | |
| Plug/Socket Diameter | 4mm | |
| Termination Method | PCB Pin | |
| Insulation Material | Polyamide | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Pin | ||
Colour Black | ||
Current 25A | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Gender Female | ||
Plug/Socket Diameter 4mm | ||
Termination Method PCB Pin | ||
Insulation Material Polyamide | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The CALTEST Sheathed Safety Jack is a high-performance panel component designed for secure electrical connections in demanding environments. With robust insulation and nickel-plated contacts, it ensures safety and reliability for professional testing applications.
Insulator polyamide PA 66 nylon UL rated
Contact brass copper alloy nickel plated 1 to 3 micrometres
Voltage rating 1000 V CAT III P2
Current rating 25 A max
Resistance less than 5 mΩ
Related links
- CALTEST 25A Female
- CALTEST 25A Female
- CALTEST Brass Nickel Plated Contact, 20A Insulated
- CALTEST Red Test Lead 5A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Red Coaxial Cable Assembly 3A Insulated
- CALTEST Black Female Banana Connector Banana Jack Termination 36A, Nickel Plated Plating
